Blickle Swivel Castor Wheel Braked, 625 kg Capacity, 125 mm Wheel, Nylon

Subtotal (1 unit)*

£95.37

(exc. VAT)

£114.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.37

*price indicative

RS Stock No.:
935-782
Mfr. Part No.:
L-PO 125G-ST-ELS
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

625kg

Brakes

Yes

Overall Height

150mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel Sheet swivel Castor wheel designed for moderate applications. It features a mounting plate and a reliable brake, ensuring mobility while maintaining stability in various operational settings.

Constructed from galvanised steel with blue passivation, making it corrosion resistant

Equipped with a double ball bearing in the swivel head for smooth movement

Rad with exceptional chemical resistance, maintaining integrity against aggressive media

Temperature range of -25°C to +80°C ensures versatility in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy