Blickle Fixed Castor Wheel, 200 kg Capacity, 75 mm Wheel, Nylon
- RS Stock No.:
- 935-922
- Mfr. Part No.:
- HRLK-PO 75G
- Brand:
- Blickle
Subtotal (1 unit)*
£204.38
(exc. VAT)
£245.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.38 |
*price indicative
- RS Stock No.:
- 935-922
- Mfr. Part No.:
- HRLK-PO 75G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 118mm | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 118mm | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel offers robust performance with a stationary operating lever and integrated brake foot, ensuring reliable mobility and control in various applications.
Sturdy steel housing, hot-dip galvanised for maximum durability
Double ball bearing in the swivel crown provides smooth operation
Integrated brake foot allows for secure positioning
High-quality polyamide wheel features a durable, break-resistant design
