Blickle Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel, Nylon

Subtotal (1 unit)*

£289.47

(exc. VAT)

£347.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.47

*price indicative

RS Stock No.:
935-923
Mfr. Part No.:
HRLK-PO 80G-F
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Overall Height

117mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

32mm

Rotation

Fixed

Wheel Material

Nylon

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Castor Wheel is an innovative solution designed for ease of mobility and stability. This product features a fixed foot with an adjustable wheel, making it Ideal for a variety of applications requiring robust support.

Constructed from strong galvanised steel for durability

High-quality polyamide wheel ensures impact resistance

Double ball bearing system for smooth operation

Height adjustment feature for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy