Blickle Swivel Castor Wheel, 190 kg Capacity, 75 mm Wheel, Thermoplastic Elastomer
- RS Stock No.:
- 935-774
- Mfr. Part No.:
- LPA-TPA 75G
- Brand:
- Blickle
Subtotal (1 unit)*
£13.28
(exc. VAT)
£15.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.28 |
*price indicative
- RS Stock No.:
- 935-774
- Mfr. Part No.:
- LPA-TPA 75G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 190kg | |
| Brakes | No | |
| Overall Height | 100mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 190kg | ||
Brakes No | ||
Overall Height 100mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with a mounting plate offers a robust solution for mobility. Its thermoplastic rubber tread ensures smooth operation and high longevity, making it Ideal for various applications.
Constructed with a galvanized steel housing for enhanced durability
Double ball bearings in the swivel head for improved manoeuvrability
Thermoplastic elastic rubber tread provides excellent rolling resistance
Temperature resistant from -20 °C to +60 °C, ensuring reliability in diverse conditions
