Blickle Swivel Castor Wheel Braked, 700 kg Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 935-939
- Mfr. Part No.:
- LK-PO 100R-1-FI
- Brand:
- Blickle
Subtotal (1 unit)*
£75.15
(exc. VAT)
£90.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.15 |
*price indicative
- RS Stock No.:
- 935-939
- Mfr. Part No.:
- LK-PO 100R-1-FI
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 700kg | |
| Brakes | Yes | |
| Overall Height | 130mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 37mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 700kg | ||
Brakes Yes | ||
Overall Height 130mm | ||
Frame Material Pressed Steel | ||
Wheel Width 37mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel sheet swivel Castor wheel designed for heavy-duty applications, featuring a mounting plate and a reliable stop-fix brake for enhanced stability.
Constructed from strong, galvanised steel with a blue passive finish that is Cr6-free
Double ball-bearing mounted swivel head ensures smooth and Durable operation
High-quality polyamide wheel offers outstanding chemical resistance and a hardness rating of 70 Shore D
Temperature range capability from -25 °C to +80 °C, with a notable reduction in load capacity above +35 °C
Related links
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
