Blickle Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, Rubber

Subtotal (1 unit)*

£45.84

(exc. VAT)

£55.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.84

*price indicative

RS Stock No.:
935-952
Mfr. Part No.:
LE-VE 125R-FI
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

250kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

150mm

Wheel Width

37.5mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Pressed Steel

COO (Country of Origin):
DE
The Blickle Steel Sheet swivel castor wheel with mounting plate features a stop-fix brake mechanism, providing excellent mobility for various applications. Its robust design ensures durability while maintaining ease of use in diverse environments.

Manufactured from galvanically zinc-coated steel sheet, ensuring corrosion resistance

Equipped with dual ball bearings for smooth rotation and longevity

Standard solid rubber tyre offers reliable performance and a comfortable ride

Temperature tolerance ranges from -25 °C to +80 °C for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy