Blickle Swivel Castor Wheel, 375 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 935-823
- Mfr. Part No.:
- LE-POEV 125KA-SG
- Brand:
- Blickle
Subtotal (1 unit)*
£59.63
(exc. VAT)
£71.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.63 |
*price indicative
- RS Stock No.:
- 935-823
- Mfr. Part No.:
- LE-POEV 125KA-SG
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 375kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 150mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 375kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 150mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel with mounting plate is designed for Heavy-duty applications, featuring a robust elastic solid rubber tyre for exceptional load capacity and mobility on various surfaces.
Sturdy steel sheet construction, galvanised for increased durability
Excellent chemical resistance against aggressive media, excluding oils
Roller diameter of 125 mm ensures easy manoeuvrability
Maximum static load capacity of 375 kg and dynamic capacity of 150 kg
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Elastic Solid Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel, Rubber
