Blickle Swivel Castor Wheel, 375 kg Capacity, 50 mm Wheel Thermoplastic Elastomer Rubber

Subtotal (1 unit)*

£50.64

(exc. VAT)

£60.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.64

*price indicative

RS Stock No.:
935-758
Mfr. Part No.:
LKRA-VSTH 50K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

375kg

Overall Height

70mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

33mm

Rotation

Swivel

Wheel Material

Thermoplastic Elastomer Rubber

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Steel

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Castor Wheel provides robust mobility and support for heavy loads. Equipped with a polyurethane tread, it's engineered for durability in demanding environments, ensuring smooth operation and reliable performance in various applications.

Sturdy steel wheel body offers exceptional strength and longevity

Polyurethane tread ensures minimal noise and protects floor surfaces

Rated to support dynamic loads of 150 kg at 3 km/h

Dual ball bearing in the swivel head ensures effortless manoeuvring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy