Blickle Swivel Castor Wheel Braked, 1.125 t Capacity, 250 mm Wheel, Rubber
- RS Stock No.:
- 935-838
- Mfr. Part No.:
- L-VLE 250K-ST
- Brand:
- Blickle
Subtotal (1 unit)*
£582.03
(exc. VAT)
£698.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £582.03 |
*price indicative
- RS Stock No.:
- 935-838
- Mfr. Part No.:
- L-VLE 250K-ST
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 1.125t | |
| Brakes | Yes | |
| Overall Height | 295mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 85mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 140 x 140 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 1.125t | ||
Brakes Yes | ||
Overall Height 295mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 85mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 140 x 140 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Medium-duty swivel castor wheel is designed for robust applications, featuring a mounting plate and a Durable braking system. It accommodates heavy loads while ensuring easy manoeuvrability and stability.
Manufactured from galvanised steel, ensuring enhanced corrosion resistance
Top-quality dynamic Blickle riveting for longevity
Equipped with a Super-Elastik solid rubber tyre for excellent wear resistance
Offers a maximum static load capacity of 1,125 kg for heavy-duty tasks
Related links
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Cast Iron
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
