Blickle Swivel Castor Wheel, 1.125 t Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 935-831
- Mfr. Part No.:
- LS-SE 160K
- Brand:
- Blickle
Subtotal (1 unit)*
£334.95
(exc. VAT)
£401.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.95 |
*price indicative
- RS Stock No.:
- 935-831
- Mfr. Part No.:
- LS-SE 160K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 1.125t | |
| Brakes | No | |
| Overall Height | 205mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 1.125t | ||
Brakes No | ||
Overall Height 205mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel welded Heavy-duty Castor wheel is designed for robust performance with a Heavy-duty swivel design, equipped with a high-quality elastic solid rubber tyre for superior manoeuvrability and durability in challenging conditions.
Sturdy steel welded construction offers exceptional durability
Galvanically zinc-coated with yellow passivation, ensuring corrosion resistance
Axial deep groove ball bearing and tapered roller bearing in the swivel head for high stability
Grease nipple for easy maintenance
Related links
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Cast Iron
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
