Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 200 mm Wheel, Nylon

Subtotal (1 unit)*

£298.25

(exc. VAT)

£357.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.25

*price indicative

RS Stock No.:
935-723
Mfr. Part No.:
LH-PO 200K-FI-FS
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

1.5t

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

245mm

Wheel Width

50mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Premium Heavy-duty swivel castor wheel is expertly crafted from high-strength galvanised steel with a robust mounting plate and a stop-fix brake system. This castor ensures unparalleled stability and support for moving heavy loads safely.

Robust steel plate construction provides exceptional durability

Features dual ball bearing for enhanced manoeuvrability

Polyamide wheel guarantees high chemical resistance and strength

Capable of bearing a static load of 1,500 kg with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy