Blickle Swivel Castor Wheel Braked, 1.75 t Capacity, 80 mm Wheel, Nylon
- RS Stock No.:
- 935-722
- Mfr. Part No.:
- LH-GSPO 80K-ST-FS
- Brand:
- Blickle
Subtotal (1 unit)*
£277.01
(exc. VAT)
£332.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.01 |
*price indicative
- RS Stock No.:
- 935-722
- Mfr. Part No.:
- LH-GSPO 80K-ST-FS
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.75t | |
| Brakes | Yes | |
| Overall Height | 120mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.75t | ||
Brakes Yes | ||
Overall Height 120mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel plate swivel castor is designed for heavy-duty applications, featuring a robust construction and a patented locking mechanism that ensures superior stability and safety during use.
Crafted from strong galvanised steel with a blue passivation for enhanced durability
Includes a polyethylene foot protection to prevent damage and improve longevity
Equipped with a double ball bearing system for smooth and stable movement
Specially shaped hardened bearing shells for increased impact resistance
Related links
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 65 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 80 mm Wheel, Nylon
