Blickle Swivel Castor Wheel, 1.625 t Capacity, 65 mm Wheel, Nylon
- RS Stock No.:
- 935-719
- Mfr. Part No.:
- LH-GSPO 65K
- Brand:
- Blickle
Subtotal (1 unit)*
£172.36
(exc. VAT)
£206.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.36 |
*price indicative
- RS Stock No.:
- 935-719
- Mfr. Part No.:
- LH-GSPO 65K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 65mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.625t | |
| Brakes | No | |
| Overall Height | 97mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 65mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.625t | ||
Brakes No | ||
Overall Height 97mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel Castor wheel offers Heavy-duty performance for demanding applications, featuring a robust design with a mounting plate for easy installation and superior durability.
Constructed from thick, galvanised steel, ensuring increased durability
Equipped with double ball bearings in the swivel head for smooth movement
Made from high-quality cast polyamide, offering exceptional impact resistance and strength
Temperature resistant from -20 °C to +80 °C, with reduced load capability above +35 °C
Related links
- Blickle Fixed Castor Wheel 65 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
