Blickle Fixed Castor Wheel, 4.375 t Capacity, 125 mm Wheel, Nylon

Subtotal (1 unit)*

£300.34

(exc. VAT)

£360.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.34

*price indicative

RS Stock No.:
935-862
Mfr. Part No.:
BS-GSPO 125K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

4.375t

Brakes

No

Overall Height

170mm

Frame Material

Steel

Wheel Width

55mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

Nylon

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel offers robust support and durability, Ideal for demanding applications. Designed with a steel-welded construction, it provides excellent resistance to harsh conditions while ensuring reliable mobility.

Constructed with a particularly robust steel welding design for enhanced durability

Galvanised finish ensures corrosion resistance and longevity

High-quality, reaction-moulded cast polyamide wheel with excellent break resistance

Temperature range of -20 °C to +80 °C, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy