Blickle Swivel Castor Wheel Braked, 4.375 t Capacity, 125 mm Wheel, Nylon
- RS Stock No.:
- 935-827
- Mfr. Part No.:
- LS-GSPO 125K-ST
- Brand:
- Blickle
Subtotal (1 unit)*
£504.21
(exc. VAT)
£605.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £504.21 |
*price indicative
- RS Stock No.:
- 935-827
- Mfr. Part No.:
- LS-GSPO 125K-ST
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 4.375t | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 170mm | |
| Wheel Width | 55mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 4.375t | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 170mm | ||
Wheel Width 55mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel designed for substantial loads, featuring a robust welded steel construction with galvanised and yellow passivated finish for enhanced durability.
High load capacity of 1,750 kg at 4 km/h
Constructed with a stable steel welding design, ensuring strength
Dust and splash resistant for longevity
Gel-coated polyamide wheel providing high chemical resistance
Satisfactory floor protection and operating noise management
Temperature resilient from -20 °C to +80 °C
Mechanical locking mechanism enhances stability
Includes a grease nipple for easy maintenance
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
