Blickle Swivel Castor Wheel, 11.25 t Capacity, 200 mm Wheel, Nylon

Subtotal (1 unit)*

£1,980.70

(exc. VAT)

£2,376.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,980.70

*price indicative

RS Stock No.:
935-828
Mfr. Part No.:
LS-GSPO 202K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

11.25t

Brakes

No

Frame Material

Steel

Overall Height

280mm

Frame Finish

Zinc Plated

Wheel Width

80mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

210 x 160 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Steel welded Heavy-duty swivel Castor wheel designed for rigorous applications. With a Heavy-duty wheel MADE from cast polyamide, it effectively supports substantial loads while ensuring durability and resistance to aggressive mediums.

Sturdy steel welded construction ensures lasting durability

Galvanised and yellow passivated finish offers enhanced corrosion resistance

High-quality cast polyamide wheel is impact-resistant and maintains hardness

Dust and splash water protected with integrated grease nipple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy