Blickle Swivel Castor Wheel, 1.575 t Capacity, 60 mm Wheel, Nylon
- RS Stock No.:
- 935-714
- Mfr. Part No.:
- LHD-GSPO 60K
- Brand:
- Blickle
Subtotal (1 unit)*
£178.17
(exc. VAT)
£213.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.17 |
*price indicative
- RS Stock No.:
- 935-714
- Mfr. Part No.:
- LHD-GSPO 60K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 60mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.575t | |
| Brakes | No | |
| Overall Height | 92mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 60mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.575t | ||
Brakes No | ||
Overall Height 92mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel offers robust performance with a Durable steel plate and a reliable polyamide wheel designed for hard-wearing applications. Perfect for navigating challenging environments while ensuring stability and ease of movement.
Made from strong, galvanised steel that is Cr6-free for improved corrosion resistance
Dual ball bearing design in the swivel head enhances manoeuvrability
High-quality polyamide wheel delivers exceptional durability and resistance to breakage
Chemically resistant and low moisture absorption guarantees longevity in diverse conditions
Related links
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 90 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
