Blickle Swivel Castor Wheel, 4.375 t Capacity, 125 mm Wheel, Nylon
- RS Stock No.:
- 935-826
- Mfr. Part No.:
- LS-GSPO 125K
- Brand:
- Blickle
Subtotal (1 unit)*
£441.79
(exc. VAT)
£530.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.79 |
*price indicative
- RS Stock No.:
- 935-826
- Mfr. Part No.:
- LS-GSPO 125K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 4.375t | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 170mm | |
| Wheel Width | 55mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 4.375t | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 170mm | ||
Wheel Width 55mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor wheel offers superior functionality for heavy loads, Ideal for applications requiring both mobility and durability. Its sturdy construction ensures reliable operation in demanding environments while providing excellent resistance to wear and environmental factors.
Highly Durable polyamide wheel with a hardness of 80 Shore D
Superior axial ball roller bearings ensure smooth rotation
Temperature resistant from -20 °C to +80 °C, mitigating performance issues
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 125 mm Wheel, Steel
