Blickle Fixed Castor Wheel, 4.375 t Capacity, 125 mm Wheel, Steel

Subtotal (1 unit)*

£289.16

(exc. VAT)

£346.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.16

*price indicative

RS Stock No.:
935-864
Mfr. Part No.:
BS-SVS 127K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

4.375t

Brakes

No

Frame Material

Steel

Overall Height

170mm

Wheel Width

55mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

Steel

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Extra Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Steel

COO (Country of Origin):
DE
The Blickle Heavy-duty welded swivel Castor wheel designed for demanding applications. Its robust construction and high load capacity make it Ideal for use on sensitive surfaces, ensuring both durability and stability.

Constructed from a strong, welded steel design for exceptional durability

Galvanised and yellow passivated, providing corrosion resistance

Special needle bearing for enhanced load capacity at speed

Offers a static load capacity of 4,375 kg, Ideal for heavy applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy