Blickle Swivel Castor Wheel, 3.75 t Capacity, 100 mm Wheel, Nylon

Subtotal (1 unit)*

£375.65

(exc. VAT)

£450.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.65

*price indicative

RS Stock No.:
935-825
Mfr. Part No.:
LS-GSPO 101K
Brand:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

3.75t

Brakes

No

Frame Material

Steel

Overall Height

145mm

Frame Finish

Zinc Plated

Wheel Width

55mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty swivel Castor wheel is designed for robust applications, featuring a solid construction suited for demanding environments, ensuring reliability and performance in various settings.

Galvanised steel body offers excellent corrosion resistance

High-quality cast polyamide wheel is shock-resistant and durable

Sealed ball bearings ensure smooth rotation and longevity

Temperature range of -20 °C to +80 °C accommodates diverse conditions

Designed for static load capacity of up to 3,750 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy