Blickle Swivel Castor Wheel, 2 t Capacity, 90 mm Wheel, Nylon
- RS Stock No.:
- 935-931
- Mfr. Part No.:
- HRSP-GSPO 90G
- Brand:
- Blickle
Subtotal (1 unit)*
£285.82
(exc. VAT)
£342.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.82 |
*price indicative
- RS Stock No.:
- 935-931
- Mfr. Part No.:
- HRSP-GSPO 90G
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 90mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 2t | |
| Brakes | No | |
| Frame Material | Aluminium | |
| Overall Height | 130mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 55mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 70 x 70 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 90mm | ||
Product Type Castor Wheel | ||
Load Capacity 2t | ||
Brakes No | ||
Frame Material Aluminium | ||
Overall Height 130mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 55mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 70 x 70 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty castor wheel offers exceptional performance with an integrated brake foot and mounting plate, designed for effortless manoeuvrability on various surfaces. Built from Durable materials, it ensures reliable support for heavy loads.
Aluminium die-cast housing, powder-coated in ivory for durability
Sealed ball bearings within the swivel head provide smooth rotation
Steel mounting plate ensures sturdy attachment
Height adjustment via a fork wrench for user convenience
Related links
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 60 mm Wheel, Nylon
