Blickle Fixed Castor Wheel Braked, 1.5 t Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-697
- Mfr. Part No.:
- B-GEV 200K-TMR-SG
- Brand:
- Blickle
Subtotal (1 unit)*
£453.26
(exc. VAT)
£543.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.26 |
*price indicative
- RS Stock No.:
- 935-697
- Mfr. Part No.:
- B-GEV 200K-TMR-SG
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate swivel Castor wheel designed for stability and durability. It features an anti-collision brake and robust construction, making it Ideal for demanding applications where reliability is crucial.
Constructed from galvanised steel for corrosion resistance
Robust grey cast iron wheel body provides excellent durability
Equipped with high-quality elastomer wheels for smooth movement
Temperature resistant from -20 °C to +80 °C, with short-term tolerances up to +100 °C
Related links
- Blickle Fixed Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
- Blickle Fixed Castor Wheel 80 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Polyurethane
