HellermannTyton Black Polyamide 66 Cable Mount Clip, 5 mm Max. Bundle Cable Tie 19 mm 19mm 6 mm

Subtotal (1 pack of 25 units)*

£92.36

(exc. VAT)

£110.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£92.36£3.694

*price indicative

RS Stock No.:
756-507
Mfr. Part No.:
MAGRB5-PA66/NDFEBR5-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Mount Clip

Maximum Bundle Diameter

5mm

Sub Type

Cable Clip

Fixing Method

Cable Tie

Material

Polyamide 66

Colour

Black

Length

19mm

Width

19mm

Depth

6mm

Self-Adhesive

No

Fire Behaviour

UL94 V-2 Fire

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

Series

MAGRB

COO (Country of Origin):
GB
The HellermannTyton Mounts offer a high performance magnetic solution for securing wiring on metallic surfaces without drilling. These mounts feature an integrated clip for Rapid installation, providing a flexible and reusable routing system Ideal for metal cabinetry and industrial machinery.

Neodymium alloy R5 for exceptional magnetic holding power

High grade polyamide 6.6 construction for lasting durability

Operating temperatures ranging from -40 °C to +85 °C

Compact 19mm length with a 6mm height profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy