HellermannTyton Black Polyamide 66 Cable Mount Clip Cable Tie 13 mm 13mm 5 mm
- RS Stock No.:
- 756-503
- Mfr. Part No.:
- MAGRA3-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 50 units)*
£96.40
(exc. VAT)
£115.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £96.40 | £1.928 |
*price indicative
- RS Stock No.:
- 756-503
- Mfr. Part No.:
- MAGRA3-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Mount Clip | |
| Sub Type | Cable Clip | |
| Fixing Method | Cable Tie | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 13mm | |
| Width | 13mm | |
| Self-Adhesive | No | |
| Depth | 5mm | |
| Fire Behaviour | UL94 V-2 Fire | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Series | MAGRA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Mount Clip | ||
Sub Type Cable Clip | ||
Fixing Method Cable Tie | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 13mm | ||
Width 13mm | ||
Self-Adhesive No | ||
Depth 5mm | ||
Fire Behaviour UL94 V-2 Fire | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Series MAGRA | ||
- COO (Country of Origin):
- GB
The HellermannTyton Mounts feature an integrated clip design for Rapid wire retention on metallic surfaces. Utilising a powerful neodymium magnet, these mounts offer a non-invasive fastening solution that is perfect for metal cabinets or machinery where drilling is prohibited.
Integrated cable clip for quick and easy installation
Neodymium alloy R5 provides a powerful magnetic grip
Withstands extreme temperatures from -40 °C to +85 °C
Low profile 5mm height for discreet cable routing
Related links
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 13 mm 13mm 4.1 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 8 mm Max. Bundle Cable Tie 25 mm 25mm 11.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 13 mm Max. Bundle Cable Tie 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 6 mm Max. Bundle Cable Tie 19 mm 19mm 9 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 5 mm Max. Bundle Cable Tie 19 mm 19mm 6 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 9 mm Max. Bundle Cable Tie 19 mm 19mm 12.5 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 19 mm 19mm 4.3 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Self-Adhesive 13 mm 13mm 5 mm


