HellermannTyton Black Polyamide 66 Cable Mount Clip, 9 mm Max. Bundle Cable Tie 19 mm 19mm 12.5 mm
- RS Stock No.:
- 756-505
- Mfr. Part No.:
- MAGRA9-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 25 units)*
£92.36
(exc. VAT)
£110.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.36 | £3.694 |
*price indicative
- RS Stock No.:
- 756-505
- Mfr. Part No.:
- MAGRA9-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Mount Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 9mm | |
| Fixing Method | Cable Tie | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 19mm | |
| Width | 19mm | |
| Self-Adhesive | No | |
| Depth | 12.5mm | |
| Fire Behaviour | UL94 V-2 Fire | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Series | MAGRA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Mount Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 9mm | ||
Fixing Method Cable Tie | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 19mm | ||
Width 19mm | ||
Self-Adhesive No | ||
Depth 12.5mm | ||
Fire Behaviour UL94 V-2 Fire | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Series MAGRA | ||
- COO (Country of Origin):
- GB
The HellermannTyton Mounts offer a heavy duty magnetic solution featuring an integrated clip for secure wire management on steel surfaces. These mounts provide a reliable, drill free alternative for routing cables through industrial enclosures and machinery.
Strong neodymium alloy R5 magnet for maximum grip
High quality polyamide 6.6 with UL 94 V2 flammability
Durable performance from -40 °C to +85 °C
Increased 12.5mm height for larger cable bundles
Related links
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 6 mm Max. Bundle Cable Tie 19 mm 19mm 9 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 5 mm Max. Bundle Cable Tie 19 mm 19mm 6 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 19 mm 19mm 4.3 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 8 mm Max. Bundle Cable Tie 25 mm 25mm 11.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 13 mm Max. Bundle Cable Tie 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip Cable Tie 13 mm 13mm 5 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 13 mm 13mm 4.1 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 80 mm Max. Bundle Clip 39 mm 19mm


