HellermannTyton Black Polyamide 66 Cable Mount Clip, 8 mm Max. Bundle Cable Tie 25 mm 25mm 11.5 mm
- RS Stock No.:
- 756-508
- Mfr. Part No.:
- MAGRB8-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 15 units)*
£92.36
(exc. VAT)
£110.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.36 | £6.157 |
*price indicative
- RS Stock No.:
- 756-508
- Mfr. Part No.:
- MAGRB8-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Mount Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 8mm | |
| Fixing Method | Cable Tie | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 25mm | |
| Width | 25mm | |
| Depth | 11.5mm | |
| Self-Adhesive | No | |
| Fire Behaviour | UL94 V-2 Fire | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Series | MAGRB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Mount Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 8mm | ||
Fixing Method Cable Tie | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 25mm | ||
Width 25mm | ||
Depth 11.5mm | ||
Self-Adhesive No | ||
Fire Behaviour UL94 V-2 Fire | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Series MAGRB | ||
- COO (Country of Origin):
- GB
The HellermannTyton Mounts provide a robust magnetic fastening solution for managing cables on metallic surfaces. Featuring a high-profile design with an integrated clip, these mounts offer a versatile and reusable alternative to permanent fixings in demanding industrial settings.
Heat resistant polyamide 6.6 with UL 94 V2 rating
Wide operating temperature range from -40 °C to +85 °C
Substantial 25mm length for improved stability and grip
Related links
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 13 mm Max. Bundle Cable Tie 25 mm 25mm 16.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 6 mm Max. Bundle Cable Tie 19 mm 19mm 9 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 9 mm Max. Bundle Cable Tie 19 mm 19mm 12.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 5 mm Max. Bundle Cable Tie 19 mm 19mm 6 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip Cable Tie 13 mm 13mm 5 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 8 mm Max. Bundle Self-Adhesive 25 mm 25mm 11.5 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 19 mm 19mm 4.3 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 13 mm 13mm 4.1 mm


