HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 19 mm 19mm 4.3 mm
- RS Stock No.:
- 756-502
- Mfr. Part No.:
- MAGMB3-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 25 units)*
£92.36
(exc. VAT)
£110.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.36 | £3.694 |
*price indicative
- RS Stock No.:
- 756-502
- Mfr. Part No.:
- MAGMB3-PA66/NDFEBR5-BK
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Sub Type | Cable Tie Mount | |
| Fixing Method | Cable Tie | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 19mm | |
| Width | 19mm | |
| Self-Adhesive | No | |
| Depth | 4.3mm | |
| Fire Behaviour | UL94 V-2 Fire | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Series | MAGMB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Sub Type Cable Tie Mount | ||
Fixing Method Cable Tie | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 19mm | ||
Width 19mm | ||
Self-Adhesive No | ||
Depth 4.3mm | ||
Fire Behaviour UL94 V-2 Fire | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Series MAGMB | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable Tie Mounts deliver a revolutionary magnetic fastening solution for streamlining cable management on steel surfaces. These square mounts eliminate the need for surface preparation, offering an incredibly fast and reusable mounting method for demanding industrial environments.
Neodymium alloy R5 for high strength magnetic attachment
Heat resistant polyamide 6.6 with UL 94 V2 rating
Operational range from -40 °C to +85 °C
Slim 4.3mm height for space saving applications
Related links
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 6 mm Max. Bundle Cable Tie 19 mm 19mm 9 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 5 mm Max. Bundle Cable Tie 19 mm 19mm 6 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 9 mm Max. Bundle Cable Tie 19 mm 19mm 12.5 mm
- HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 13 mm 13mm 4.1 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip Cable Tie 13 mm 13mm 5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 8 mm Max. Bundle Cable Tie 25 mm 25mm 11.5 mm
- HellermannTyton Black Polyamide 66 Cable Mount Clip, 13 mm Max. Bundle Cable Tie 25 mm 25mm 16.5 mm
- HellermannTyton Natural Polyamide 66 Cable Tie Mount Screw 40 mm 19mm 16.8 mm


