HellermannTyton Black Polyamide 66 Cable Mount Clip, 6 mm Max. Bundle Cable Tie 19 mm 19mm 9 mm

Subtotal (1 pack of 25 units)*

£92.36

(exc. VAT)

£110.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£92.36£3.694

*price indicative

RS Stock No.:
756-504
Mfr. Part No.:
MAGRA6-PA66/NDFEBR5-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Mount Clip

Maximum Bundle Diameter

6mm

Sub Type

Cable Clip

Fixing Method

Cable Tie

Material

Polyamide 66

Colour

Black

Length

19mm

Width

19mm

Self-Adhesive

No

Depth

9mm

Fire Behaviour

UL94 V-2 Fire

Hazardous Area Certification

RoHS

Standards/Approvals

RoHS

Series

MAGRA

COO (Country of Origin):
GB
The HellermannTyton Mounts provide a robust magnetic fastening solution equipped with an integrated clip for effortless cable organisation. These mounts are engineered for metallic surfaces where permanent drilling is not feasible, ensuring a secure yet repositionable hold.

Robust neodymium alloy R5 magnet for reliable attachment

Durable polyamide 6.6 material with ROHS compliance

Reliable performance from -40 °C to +85 °C

Generous 19mm length with a 9mm height profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy