HellermannTyton Black Polyamide 66 Cable Mount Clip, 13 mm Max. Bundle Cable Tie 25 mm 25mm 16.5 mm

Subtotal (1 pack of 15 units)*

£92.36

(exc. VAT)

£110.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£92.36£6.157

*price indicative

RS Stock No.:
756-506
Mfr. Part No.:
MAGRA13-PA66/NDFEBR5-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Mount Clip

Sub Type

Cable Clip

Maximum Bundle Diameter

13mm

Fixing Method

Cable Tie

Material

Polyamide 66

Colour

Black

Length

25mm

Width

25mm

Depth

16.5mm

Self-Adhesive

No

Fire Behaviour

UL94 V-2 Fire

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

Series

MAGRA

COO (Country of Origin):
GB
The HellermannTyton Mounts deliver a premium magnetic fixing solution with an integrated clip for managing substantial wiring on metal surfaces. These mounts eliminate the need for mechanical fasteners, providing a high-strength and reusable routing option for industrial environments.

Powerful neodymium alloy R5 magnet for heavy duty adhesion

Flame retardant polyamide 6.6 housing in black

Resilient across temperatures from -40 °C to +85 °C

Large 25mm length for stable mounting on flat steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy