HellermannTyton Black Nylon Sticker clip, 13mm Max. Bundle

Subtotal (1 bag of 100 units)*

£128.65

(exc. VAT)

£154.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£128.65£1.287

*price indicative

RS Stock No.:
440-819
Mfr. Part No.:
151-00121
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Cable Clip/Clamp Style

Sticker clip

Maximum Bundle Diameter

13mm

Affixing Method

Adhesive

Material

Nylon 66

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Cable clip for adhesive use with pipe tube holder diameter max 13.0 mm is available in different sizes for various bundle diameters and two types of adhesive can be offered.

One-piece self adhesive mount for quick and easy installation
Can be used without cable ties offering process optimization
Designed to hold wires, cables or hoses

Related links