HellermannTyton Black Polyamide 66 Cable Tie Mount Cable Tie 13 mm 13mm 4.1 mm

RS Stock No.:
756-500
Mfr. Part No.:
MAGMB2-PA66/NDFEBR5-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Sub Type

Cable Tie Mount

Fixing Method

Cable Tie

Material

Polyamide 66

Colour

Black

Length

13mm

Width

13mm

Depth

4.1mm

Self-Adhesive

No

Fire Behaviour

UL94 V-2 Fire

Hazardous Area Certification

RoHS

Standards/Approvals

RoHS

Series

MAGMB

COO (Country of Origin):
GB
The HellermannTyton Cable Tie Mounts offer a sophisticated magnetic solution for temporary or permanent wire management on metallic surfaces. This square design utilizes powerful neodymium magnets to provide a secure hold without the need for drilling or messy adhesives.

Neodymium alloy R5 for exceptional magnetic strength

Durable polyamide 6.6 construction in sleek black

Extreme temperature resistance from -40 °C to +85 °C

Compact 13mm length for low profile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy