RND, RND 465 Yes, Red Crimp Bullet Connector, 22AWG to 16AWG, 1.9mm Bullet diameter Plug

Discontinued
RS Stock No.:
492-633
Mfr. Part No.:
RND 465-00584
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Insulation

Yes

Insulation Material

Polyamide

Overall Length

30.5mm

Gender

Plug

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Bullet Diameter

1.9mm

Colour

Red

COO (Country of Origin):
CN
The RND Crimp terminal plug offers a robust and reliable connection for a variety of applications. Engineered with a double crimp design, it ensures a secure and stable fitting, allowing for optimum performance in demanding environments. The inclusion of heat shrink insulation, which is coated with hot-melt adhesive on the inside, guarantees enhanced protection against moisture and mechanical stress. This product is particularly suitable for electrical connections that require durability and efficiency, making it an invaluable component in automotive, industrial, and DIY projects alike.

Compatible with a wide range of wire sizes for versatility
Brass construction offers excellent conductivity
Nylon insulation material ensures durability under heat
Tin-plated surface material prevents corrosion

Related links