RND, RND 465 Yes, Red Crimp Bullet Connector, 22AWG to 16AWG, 4.3mm Bullet diameter Socket
- RS Stock No.:
- 492-281
- Mfr. Part No.:
- RND 465-00588
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-281
- Mfr. Part No.:
- RND 465-00588
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Yes | |
| Insulation Material | Polyamide | |
| Overall Length | 40.2mm | |
| Gender | Socket | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Bullet Diameter | 4.3mm | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Yes | ||
Insulation Material Polyamide | ||
Overall Length 40.2mm | ||
Gender Socket | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Bullet Diameter 4.3mm | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The RND Crimp terminal socket presents an exceptional solution for ensuring secure and reliable electrical connections. Designed with fully-insulated nylon receptacles, it provides added safety against accidental short-circuits. The double crimp feature enhances the structural integrity of the connections, making them ideal for both professional and DIY applications. With a funnel entry design, users can enjoy a hassle-free crimping experience, while the hot-melt adhesive coating on the inside of the receptacle ensures unparalleled adherence, even in high-temperature environments. This product is specifically tailored to meet various electrical requirements, making it a versatile choice for any wiring project or repair task.
Funnel entry for easy and efficient crimping
Hot-melt adhesive coating for superior insulation under heat conditions
Constructed from durable brass for reliable conductivity
Accommodates a range of wire sizes for versatile use
Designed for maximum operating temperature of +105 °C
Hot-melt adhesive coating for superior insulation under heat conditions
Constructed from durable brass for reliable conductivity
Accommodates a range of wire sizes for versatile use
Designed for maximum operating temperature of +105 °C
Related links
- RND Red Crimp Bullet Connector 1.9mm Bullet diameter Plug
- RND Yellow Crimp Bullet Connector 6.6mm Bullet diameter Plug
- RS PRO Insulated 0.5mm² to 1.5mm² 4.3mm Bullet diameter Male
- RND RND 465 Red Yes Plug Spade Connector, Spade Connector
- RND RND 465 Red Yes Plug Spade Connector 2.8 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 4.8 x 0.5mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 3 x 0.25mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 6.3 x 0.8mm Tab Size