RND RND 465 Red Yes Plug Spade Connector, Spade Connector, 6.3 x 0.8mm Tab Size

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
491-981
Mfr. Part No.:
RND 465-00690
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Spade Connector Type

Tab Terminal

Type

Spade Connector

Gender

Plug

Series

RND 465

Tab Thickness

0.25mm

Tab Width

3mm

Tab Size

6.3 x 0.8mm

Insulation

Yes

Colour

Red

COO (Country of Origin):
CN
The RND Heat-shrinkable blade terminal is designed for unparalleled electrical connections, providing a robust and reliable solution for various applications. Crafted with precision, this male disconnect features double crimping that ensures a secure fit, enhancing conductivity and minimising the risk of failure in critical systems. Its inner adhesive lining allows for effortless heat shrinkage, offering superior protection against moisture and contaminants while ensuring longevity. Ideal for use with a range of wire gauges, this terminal is a versatile choice for any professional requiring dependable performance.

Offers a double crimp for enhanced reliability
Includes hot-melt adhesive for additional sealing
Compatible with a variety of wire sizes for flexible applications
Suitable for high-temperature environments

Related links