RND RND 465 Blue Yes Plug Spade Connector, Spade Connector, 6.3 x 0.8mm Tab Size

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
491-935
Mfr. Part No.:
RND 465-00689
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Spade Connector Type

Tab Terminal

Type

Spade Connector

Series

RND 465

Gender

Plug

Tab Thickness

0.8mm

Tab Width

6.3mm

Tab Size

6.3 x 0.8mm

Insulation

Yes

Colour

Blue

COO (Country of Origin):
CN
The RND Heat-shrinkable blade terminal offers a robust solution for various electrical connections, specifically designed to withstand demanding environments. The terminal features a male disconnect design for secure connectivity, ensuring minimal risk of disconnection during operation. With its double crimp construction, it guarantees excellent mechanical strength while the internal hot-melt adhesive provides reliable insulation and protection against moisture. Ideal for both professionals and enthusiasts, this product combines functionality with ease of use, making it an essential component in any electrical assembly.

Designed to operate effectively at a maximum temperature of +105 °C
Thickness of 0.4 mm ensures strength and reliability
Available in a blue colour for easy identification in multi-colour applications
Optimised for a wide cross-section range, providing versatility in various installations

Related links