RND RND 465 Red Yes Plug Spade Connector, Spade Connector, 2.8 x 0.8mm Tab Size

Discontinued
RS Stock No.:
492-246
Mfr. Part No.:
RND 465-01364
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Type

Spade Connector

Spade Connector Type

Tab Terminal

Gender

Plug

Series

RND 465

Tab Width

2.8mm

Tab Thickness

0.8mm

Tab Size

2.8 x 0.8mm

Insulation

Yes

Colour

Red

COO (Country of Origin):
CN
The RND Partially insulated lipped blade terminal is designed for optimal connectivity and durability in various electrical applications. Crafted from high quality copper, this terminal guarantees excellent conductivity, meeting demanding performance standards. Its PVC insulation material ensures reliable protection against electrical interference while maintaining a compact form factor suitable for tight spaces. The terminal is engineered to handle maximum currents of up to 19 A and voltages of 600 V, making it an ideal choice for both industrial and residential uses.

Engineered for exceptional electrical performance
Crafted to provide reliable insulation and minimise electrical hazards
Designed to accommodate a diverse range of wire sizes enhancing versatility
Durable construction assures longevity and high resistance to wear
Compact form enables seamless integration into various electrical assemblies
Ideal for applications requiring high current and voltage ratings

Related links