RND RND 465 Red Yes Plug Spade Connector, Spade Connector
- RS Stock No.:
- 490-498
- Mfr. Part No.:
- RND 465-00657
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£6.35
(exc. VAT)
£7.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.35 | £0.064 |
*price indicative
- RS Stock No.:
- 490-498
- Mfr. Part No.:
- RND 465-00657
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Spade Connector | |
| Spade Connector Type | Tab Terminal | |
| Series | RND 465 | |
| Gender | Plug | |
| Tab Width | 2.8mm | |
| Insulation | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Spade Connector | ||
Spade Connector Type Tab Terminal | ||
Series RND 465 | ||
Gender Plug | ||
Tab Width 2.8mm | ||
Insulation Yes | ||
Colour Red | ||
The RND heat shrink insulated spade terminal is an essential component designed for reliable electrical connections in a variety of applications. This innovative terminal features a unique hot-melt adhesive lining that ensures a secure and waterproof seal when heat is applied, significantly enhancing durability and performance. Constructed with a high-quality copper core, it offers excellent conductivity, making it ideal for use in wiring that requires a robust and dependable connection. Its tin-plated surface provides additional resistance to corrosion, ensuring longevity even in challenging environments. Suitable for a range of wire sizes, this terminal accommodates diverse electrical needs while maintaining ease of use. Whether for automotive, industrial, or household applications, this product stands out for its quality and efficiency.
Accommodates a range of wire sizes with a dependable fit
Ideal for various applications including automotive and industrial use
User-friendly design ensures easy installation
Compatible with standard electrical tools for convenience
Ideal for various applications including automotive and industrial use
User-friendly design ensures easy installation
Compatible with standard electrical tools for convenience
Related links
- RND RND 465 Red Yes Plug Spade Connector 3mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 2.8 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 4.8 x 0.5mm Tab Size
- RND RND 465 Yellow Yes Plug Spade Connector, Spade Connector
- RND RND 465 Yellow Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Socket Spade Connector 6.7 x 0.4mm Tab Size
- RND RND 465 Blue Yes Plug Spade Connector 6.3 x 0.8mm Tab Size