RND RND 465 Yellow Yes Plug Spade Connector, Spade Connector
- RS Stock No.:
- 490-713
- Mfr. Part No.:
- RND 465-00683
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-713
- Mfr. Part No.:
- RND 465-00683
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Spade Connector Type | Tab Terminal | |
| Type | Spade Connector | |
| Series | RND 465 | |
| Gender | Plug | |
| Insulation | Yes | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RND | ||
Spade Connector Type Tab Terminal | ||
Type Spade Connector | ||
Series RND 465 | ||
Gender Plug | ||
Insulation Yes | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The RND heat shrink insulated spade terminal is engineered to provide a reliable and secure electrical connection in various applications. Designed with a robust structure, it delivers excellent conductivity while effectively resisting the effects of moisture and humidity. This product features a hot-melt adhesive lining that ensures strong bonding when heat is applied, making it ideal for demanding environments. The terminal supports a range of wire sizes and is suited for both professional and DIY projects, providing flexibility and ease during installation. With its durable materials and exceptional temperature resistance, it stands out as a dependable choice for electrical connections that need to withstand challenging conditions.
Rated for a maximum temperature of +105 °C, suitable for a wide range of projects
Versatile compatibility with various stud sizes for flexible installation options
Various colour options available for easy identification and organisation
Versatile compatibility with various stud sizes for flexible installation options
Various colour options available for easy identification and organisation
Related links
- RND RND 465 Yellow Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector, Spade Connector
- RND RND 465 Red Yes Plug Spade Connector 3mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 3 x 0.25mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 2.8 x 0.8mm Tab Size
- RND RND 465 Yellow Insulated Female Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Blue Yes Plug Spade Connector 6.3 x 0.8mm Tab Size