RND RND 465 Red Yes Plug Spade Connector, Spade Connector, 3 x 0.25mm Tab Size
- RS Stock No.:
- 491-977
- Mfr. Part No.:
- RND 465-01357
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 27 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.34 | £0.023 |
*price indicative
- RS Stock No.:
- 491-977
- Mfr. Part No.:
- RND 465-01357
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Spade Connector Type | Tab Terminal | |
| Type | Spade Connector | |
| Gender | Plug | |
| Series | RND 465 | |
| Tab Size | 3 x 0.25mm | |
| Tab Thickness | 0.25mm | |
| Tab Width | 3mm | |
| Insulation | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Spade Connector Type Tab Terminal | ||
Type Spade Connector | ||
Gender Plug | ||
Series RND 465 | ||
Tab Size 3 x 0.25mm | ||
Tab Thickness 0.25mm | ||
Tab Width 3mm | ||
Insulation Yes | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The RND Partially insulated male disconnector is engineered for reliable electrical connections in a variety of applications. Designed for durability and performance, this component features a high-quality brass terminal that ensures excellent conductivity. Its polyamide insulation material along with reinforced copper sleeves maximises safety and longevity, allowing it to operate efficiently even in demanding conditions. With a maximum temperature rating of 105 °C and capable of handling voltages up to 300V, this disconnector is ideal for both personal and industrial use.
Reinforced sleeve material lends durability and extended lifespan
Accommodates a wide wire range suitable for diverse applications
Compact dimensions facilitate easy integration into tight spaces
Max temperature rating ensures reliability in challenging conditions
Accommodates a wide wire range suitable for diverse applications
Compact dimensions facilitate easy integration into tight spaces
Max temperature rating ensures reliability in challenging conditions
Related links
- RND RND 465 Red Yes Plug Spade Connector 3mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 4.8 x 0.5mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 2.8 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector, Spade Connector
- RND RND 465 Yellow Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Blue Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Socket Spade Connector 4.8 x 0.5mm Tab Size