RND, RND 465 Butt Splice Connector, Red, Insulated 16 AWG
- RS Stock No.:
- 491-047
- Distrelec Article No.:
- 303-88-996
- Mfr. Part No.:
- RND 465-01382
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-047
- Distrelec Article No.:
- 303-88-996
- Mfr. Part No.:
- RND 465-01382
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 31.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 19.7mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Series | RND 465 | |
| Contact Material | Brass | |
| Thickness | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 31.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 19.7mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Series RND 465 | ||
Contact Material Brass | ||
Thickness 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND splice connectors offer a reliable solution for various electrical applications, combining durability and high performance. Constructed from brass, these connectors ensure excellent conductivity, making them perfect for demanding environments. The polypropylene insulation enhances safety and efficiency by providing robust protection against high temperatures and electrical stress. Engineered to support a maximum temperature of 105 °C and a voltage of 300 V, these connectors are designed for versatility across different wiring configurations. Their compact design and straightforward installation make these connectors a great choice for both professionals and hobbyists alike, ensuring seamless connectivity in your projects.
Capable of carrying up to 10 A, accommodating a range of electrical needs
Compatible with wire ranges of 22 to 16 AWG, offering versatility in applications
Compact dimensions facilitate easy integration into tight spaces
Simple installation process reduces time and effort in setup
Related links
- RND Yellow Tin 24 AWG
- RS PRO Butt Splice Connector Insulated 16 AWG
- JST Red, Insulated 16 AWG
- RS PRO Butt Splice Connector Insulated, Tin 16 AWG
- RS PRO Butt Wire Splice Connector Insulated, Tin 16 AWG
- RND Red Tin 18 AWG
- RND RND 465 Red Insulated Male Spade Connector, 3 x 0.25 mm Tab Size 22 AWG to 16 AWG
- RS PRO Tap Splice Connector Insulated 16 AWG
