RND RND 465 Red Yes Plug Spade Connector, Spade Connector, 3mm Tab Size
- RS Stock No.:
- 490-558
- Mfr. Part No.:
- RND 465-01362
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-558
- Mfr. Part No.:
- RND 465-01362
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Spade Connector Type | Tab Terminal | |
| Type | Spade Connector | |
| Series | RND 465 | |
| Gender | Plug | |
| Tab Size | 3mm | |
| Tab Width | 3mm | |
| Insulation | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Spade Connector Type Tab Terminal | ||
Type Spade Connector | ||
Series RND 465 | ||
Gender Plug | ||
Tab Size 3mm | ||
Tab Width 3mm | ||
Insulation Yes | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The RND Partially insulated blade terminal is the ideal solution for secure and efficient electrical connections. Made with high-quality copper, it ensures excellent conductivity and durability, making it suitable for both industrial and residential applications. The terminal's PVC insulation provides reliable protection against environmental factors, enabling safe operation at a maximum voltage of 600 V and a maximum temperature of 75 °C. Designed to accommodate a wire range of 22-16 AWG, it offers versatility for various wiring needs.
Versatile wire range allows for diverse application scenarios
Designed to withstand high temperatures while maintaining integrity
Robust insulation protects against moisture and environmental damage
Designed to withstand high temperatures while maintaining integrity
Robust insulation protects against moisture and environmental damage
Related links
- RND RND 465 Red Yes Plug Spade Connector 4.8 x 0.5mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 2.8 x 0.8mm Tab Size
- RND RND 465 Red Yes Plug Spade Connector 3 x 0.25mm Tab Size
- RND RND 465 Yellow Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Socket Spade Connector 4.8 x 0.5mm Tab Size
- RND RND 465 Blue Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- RND RND 465 Red Yes Socket Spade Connector 6.7 x 0.4mm Tab Size