RND RND 465 Red Yes Plug Spade Connector, Spade Connector, 4.8 x 0.5mm Tab Size

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-114
Mfr. Part No.:
RND 465-00524
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Spade Connector Type

Tab Terminal

Type

Spade Connector

Series

RND 465

Gender

Plug

Tab Width

4.8mm

Tab Thickness

0.5mm

Tab Size

4.8 x 0.5mm

Insulation

Yes

Colour

Red

COO (Country of Origin):
CN
The RND Premium blade terminal provides a reliable connection for a variety of electrical applications. Constructed with a durable vinyl insulation, this product ensures optimum safety and conductivity. Its double crimp design facilitates easy installation and enhances performance by reducing the risk of connection failure. Whether you're working on automotive, industrial, or home projects, this blade terminal is engineered to withstand demanding environments, making it an indispensable component. Its PVC construction adds an extra layer of protection, while the funnel entry feature simplifies the assembly process.

PVC construction provides durability for demanding environments
Funnel entry aids in quick and hassle-free assembly
Temperature resilience allows operation in high-heat situations
Appropriate for use in automotive, industrial, or home projects

Related links