Infineon BFR460L3E6327XTMA1 RF Bipolar Transistor, 50 mA NPN, 15 V, 3-Pin TSLP-3-1
- RS Stock No.:
- 261-3958
- Distrelec Article No.:
- 304-41-647
- Mfr. Part No.:
- BFR460L3E6327XTMA1
- Brand:
- Infineon
Subtotal (1 pack of 50 units)*
£17.55
(exc. VAT)
£21.05
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 15,000 unit(s) shipping from 09 November 2026
- Plus 15,000 unit(s) shipping from 28 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.351 | £17.55 |
| 100 - 100 | £0.316 | £15.80 |
| 150 - 200 | £0.284 | £14.20 |
| 250 - 450 | £0.255 | £12.75 |
| 500 + | £0.23 | £11.50 |
*price indicative
- RS Stock No.:
- 261-3958
- Distrelec Article No.:
- 304-41-647
- Mfr. Part No.:
- BFR460L3E6327XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | TSLP-3-1 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Transition Frequency ft | 22GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 1.5V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 90 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BFR | |
| Width | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 400μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type TSLP-3-1 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Transition Frequency ft 22GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 1.5V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 90 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BFR | ||
Width 600μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 400μm | ||
Automotive Standard No | ||
Related links
- Infineon BFR460L3E6327XTMA1 RF Bipolar Transistor 15 V, 3-Pin TSLP-3-1
- Infineon BFR380L3E6327XTMA1 Bipolar Transistor 15 V, 3-Pin TSLP-3-1
- Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor 15 V, 3-Pin TSLP-3-1
- Infineon BFR840L3RHESDE6327XTSA1 RF Bipolar Transistor 2.25 V, 3-Pin TSLP-3-9
- Infineon BFR380FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon BFR360FH6765XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon BFR340FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
