Infineon RF Bipolar Transistor, 35 mA NPN, 15 V, 3-Pin TSFP-3-1
- RS Stock No.:
- 261-3953
- Mfr. Part No.:
- BFR360FH6765XTSA1
- Brand:
- Infineon
Add 6000 more to save £60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£282.00
(exc. VAT)
£339.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 6,000 unit(s), ready to ship
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | £0.094 | £282.00 | - |
| 6000 - 6000 | £0.084 | £252.00 | £60.00 |
| 9000 + | £0.076 | £228.00 | £162.00 |
*price indicative
- RS Stock No.:
- 261-3953
- Mfr. Part No.:
- BFR360FH6765XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 35mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | TSFP-3-1 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 14GHz | |
| Maximum Power Dissipation Pd | 210mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | BFR | |
| Height | 550μm | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 35mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type TSFP-3-1 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 14GHz | ||
Maximum Power Dissipation Pd 210mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series BFR | ||
Height 550μm | ||
Length 1.2mm | ||
Automotive Standard No | ||
Related links
- Infineon BFR360FH6765XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon BFR380FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon BFR340FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon BFR840L3RHESDE6327XTSA1 RF Bipolar Transistor 2.25 V, 3-Pin TSLP-3-9
