Infineon BFR460L3E6327XTMA1 RF Bipolar Transistor, 50 mA NPN, 15 V, 3-Pin TSLP-3-1

Get a bulk buy discount

Add 30000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

£4,200.00

(exc. VAT)

£5,100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 09 November 2026
  • Plus 15,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000£0.28£4,200.00-
30000 - 30000£0.252£3,780.0010%
45000 +£0.227£3,405.0018%

*price indicative

RS Stock No.:
261-3957
Mfr. Part No.:
BFR460L3E6327XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

TSLP-3-1

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Maximum Emitter Base Voltage VEBO

1.5V

Minimum DC Current Gain hFE

90

Maximum Transition Frequency ft

22GHz

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Series

BFR

Standards/Approvals

RoHS

Height

400μm

Length

1mm

Width

600μm

Automotive Standard

No

The Infineon low profile silicon NPN RF bipolar transistor with low noise device based on a grounded emitter. Its transition frequency of 22 GHz, low current and low voltage characteristics make the device suitable for amplifiers. It remains cost competitive without compromising on ease of use.

High ESD performance

High gain with minimum noise figure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy