TE Connectivity Barrier Strip, 9 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 25 A
- RS Stock No.:
- 506-746
- Distrelec Article No.:
- 304-59-323
- Mfr. Part No.:
- 2-1437653-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£160.78
(exc. VAT)
£192.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.78 | £4.02 |
*price indicative
- RS Stock No.:
- 506-746
- Distrelec Article No.:
- 304-59-323
- Mfr. Part No.:
- 2-1437653-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 9 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 5A, 25A | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Voltage | 300V, 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan | |
| Length | 87.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 9 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 5A, 25A | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Voltage 300V, 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan | ||
Length 87.27mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 9 Position Barrier Strip exemplifies reliability and innovation in electrical connectivity. Designed with a tri-barrier style and a printed circuit pin bottom termination, this barrier strip is perfect for wire-to-board applications. Its compact design with a 9.53 mm centreline makes it suitable for various wiring installations, while the robust 300 V / 600 V operating voltage ensures high performance in demanding environments. Additionally, the vertical orientation and flat bottom with standoffs enhance mechanical stability, providing peace of mind in circuit applications. Whether you're integrating into new designs or replacing existing connectors, this barrier strip offers the ideal solution for efficient and secure electrical connections.
Constructed from durable thermoplastic material for better longevity
Features low halogen content, ensuring compliance with environmental standards
Allows for easy wave solder capability at high temperatures
Designed for one-level configuration for simplified installations
Accommodates a broad wire size range, making it versatile for various applications
Equipped with screw mounting options that enhance attachment security
Complies with international safety standards, providing assurance of quality
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
