TE Connectivity Barrier Strip, 24 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 25 A
- RS Stock No.:
- 476-978
- Distrelec Article No.:
- 304-64-058
- Mfr. Part No.:
- 3-1437654-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-978
- Distrelec Article No.:
- 304-64-058
- Mfr. Part No.:
- 3-1437654-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 5A, 25A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 300V, 600V | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 230.15mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 5A, 25A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Binding Combo Head | ||
Voltage 300V, 600V | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 230.15mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- CN
The TE Connectivity 24 Position Barrier Strip is a state-of-the-art connectivity solution designed to enhance board-level applications. This tri-barrier connector features printed circuit pin bottom termination, ensuring robust wire-to-board connections at a comfortable 9.53 mm centreline pitch. Its unique design not only facilitates efficient power distribution but also promotes ease of installation with a vertical orientation, making it ideal for various electronic applications. Crafted from durable thermoplastic materials, the connector is engineered for reliability in demanding environments, with an impressive operational voltage rating of up to 600V. This barrier strip exemplifies high performance and is compliant with essential industry standards, ensuring it meets the rigorous demands of modern electrical systems.
Tri barrier design increases reliability and reduces cross talk between terminals
The flat bottom style ensures stability during PCB assembly
Vertical orientation allows for efficient space utilisation in compact designs
Construction from thermoplastic material enhances durability and performance
Wave solder capability allows for high temperature soldering processes
Compliant with UL flammability rating of UL 94V 0 for added safety
Low halogen content contributes to environmental sustainability
Flexible wire size compatibility accommodates various wire gauges
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
