TE Connectivity Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 25 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-719
Distrelec Article No.:
304-64-057
Mfr. Part No.:
3-1437652-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Barrier Strip

Pitch

9.53mm

Orientation

Vertical

Current

5A, 25A

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Maximum Operating Temperature

265°C

Voltage

300V, 600V

Length

20.6mm

Standards/Approvals

UL 94 V-0

Series

Buchanan 6

COO (Country of Origin):
CN
The TE Connectivity Barrier strip connector is designed to provide robust and efficient connections in extensive applications. With a tri-barrier style and wire-to-board system compatibility, it promises high reliability and easy integration onto printed circuit boards. This versatile component features a bottom termination type that simplifies assembly processes, while its flat bottom with standoffs ensures stable mounting during operations. Ideal for both hobbyists and professionals, this product upholds superior performance under varying conditions, making it a perfect choice for a wide range of electronic assembly tasks.

Delivers optimal performance for power circuit applications

Designed for easy wire termination with a secure clamp head

Constructed with strong thermoplastic housing for durability

Meets international standards for flammability and compliance regulations

Offers low halogen content for environmentally friendly use

Provides clear identification with active status denotation on the part

Facilitates wave soldering up to high temperatures ensuring process efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy