TE Connectivity Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 25 A

Subtotal (1 pack of 100 units)*

£140.24

(exc. VAT)

£168.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.24£1.402

*price indicative

RS Stock No.:
476-976
Distrelec Article No.:
304-64-056
Mfr. Part No.:
3-1437652-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

2

Pitch

9.53mm

Current

5A, 25A

Orientation

Vertical

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Binding Combo Head

Voltage

300V, 600V

Series

Buchanan 6

Standards/Approvals

UL 94 V-0

Length

39.65mm

COO (Country of Origin):
CN
The TE Connectivity 2 Position Barrier Strip from the Buchanan 6 Series exemplifies quality and reliability, designed specifically for applications requiring a robust wiring system. With its Tri-Barrier style and printed circuit pin bottom termination, this connector seamlessly integrates into various wire-to-board connections. Engineered for optimal performance, it features a compact design with a 9.53 mm centerline, providing an efficient solution for power circuit applications. The housing is made from durable thermoplastic, ensuring long-lasting operation even in demanding environments. Its versatility in handling different wire sizes makes it suitable for a variety of electrical setups, further enhancing its applicability in both commercial and industrial sectors.

Compact design allows for efficient use of space in assemblies

Features a vertical orientation that simplifies installation in tight spaces

Constructed with low halogen materials for enhanced environmental safety

Meets stringent industry standards for guaranteed reliability

Offers easy access for maintenance with its user-friendly layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy