TE Connectivity Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 20 A
- RS Stock No.:
- 478-509
- Distrelec Article No.:
- 304-63-951
- Mfr. Part No.:
- 2-1437665-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£230.82
(exc. VAT)
£276.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £230.82 | £1.539 |
*price indicative
- RS Stock No.:
- 478-509
- Distrelec Article No.:
- 304-63-951
- Mfr. Part No.:
- 2-1437665-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 5A, 20A | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 300V, 600V | |
| Maximum Operating Temperature | 265°C | |
| Length | 20.6mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Series | Buchanan JC6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 5A, 20A | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Voltage 300V, 600V | ||
Maximum Operating Temperature 265°C | ||
Length 20.6mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
Series Buchanan JC6 | ||
- COO (Country of Origin):
- US
The TE Connectivity Reliable barrier strip is designed for seamless integration in a range of electronic applications. Engineered with precision, it provides a robust solution for wire-to-board connections, ensuring optimal performance and safety. The dual barrier design enhances isolation and stability, making it a dependable choice for modern circuitry. With a body constructed from durable thermoplastic, this product showcases a sleek black finish and is built to withstand challenging operating conditions. Its compatibility with printed circuit boards allows for efficient assembly, while the low halogen content underscores a commitment to environmental standards. This barrier strip exemplifies innovation in connectivity, catering to various needs in the industrial and consumer markets alike.
Dual barrier style enhances component stability and reduces risk of short circuits
Printed circuit pin bottom termination allows for quick and efficient PCB assembly
Vertical orientation optimises space within electronic devices, saving valuable board space
Black thermoplastic body ensures durability and resilience against wear and tear
Wave solder capability supports streamlined manufacturing processes for high-volume production
Low halogen content complies with environmental regulations, ensuring a greener choice
Rated for operating voltages up to 600 V, providing versatility across applications
PCB contact termination area plating with tin guarantees reliable connectivity and conductivity
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 50 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
